SA608D vs TDA5731MDK-T feature comparison

SA608D NXP Semiconductors

Buy Now Datasheet

TDA5731MDK-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description PLASTIC, SOL-20 LSSOP,
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IN-BUILT QUADRATURE DETECTOR
Built-in IF Amplifier YES YES
Consumer IC Type AUDIO TUNER VIDEO TUNER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 6.5 mm
Noise Figure-Nom 6.2 dB 9 dB
Number of Bands 1 3
Number of Functions 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.5 mm
Supply Current-Max 4 mA 44 mA
Supply Voltage-Max (Vsup) 7 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 4.4 mm
Base Number Matches 2 1
Input Frequency-Max (RF) 860 MHz
Input Frequency-Min (RF) 42 MHz

Compare SA608D with alternatives

Compare TDA5731MDK-T with alternatives