SI-3012KM-TL
vs
5962R9166702V9A
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-252
|
DIE
|
Package Description |
TO-252,
|
DIE,
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
1 V
|
JESD-30 Code |
R-PSSO-G5
|
R-XUUC-N
|
Length |
6.6 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
|
Operating Temperature TJ-Max |
100 °C
|
150 °C
|
Operating Temperature TJ-Min |
-20 °C
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
15 V
|
20 V
|
Output Voltage1-Min |
1.28 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-252
|
DIE
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
260
|
NOT APPLICABLE
|
Qualification Status |
Not Qualified
|
Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.627 mm
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
SINGLE
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
6.1 mm
|
|
Base Number Matches |
1
|
1
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
0.5 V
|
Input Voltage-Max |
|
26 V
|
Input Voltage-Min |
|
6 V
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Technology |
|
BIPOLAR
|
Total Dose |
|
100k Rad(Si) V
|
Voltage Tolerance-Max |
|
5%
|
|
|
|
Compare SI-3012KM-TL with alternatives
Compare 5962R9166702V9A with alternatives