SHH-1M3216-900JB vs FBC1206-121E feature comparison

SHH-1M3216-900JB Sumida Corporation

Buy Now Datasheet

FBC1206-121E VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUMIDA CORP VENKEL LTD
Package Description ROHS COMPLIANT PACKAGE-2 EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.3 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 90 OHM Ω 120 OHM Ω
Packing Method BULK TR, EMBOSSED, 7 INCH
Rated Current 4 A 4 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN OVER NICKEL

Compare SHH-1M3216-900JB with alternatives

Compare FBC1206-121E with alternatives