FBC1206-121E vs WB321611B800QLT40 feature comparison

FBC1206-121E VENKEL LTD

Buy Now Datasheet

WB321611B800QLT40 Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD WALSIN TECHNOLOGY CORP
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω 80 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TAPE AND REEL
Rated Current 4 A 4 A
Terminal Finish MATTE TIN OVER NICKEL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare FBC1206-121E with alternatives

Compare WB321611B800QLT40 with alternatives