FBC1206-121E vs GMLB-321611-0060Y-PY feature comparison

FBC1206-121E VENKEL LTD

Buy Now Datasheet

GMLB-321611-0060Y-PY Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 60 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TR, 7 INCH
Rated Current 4 A 4 A
Terminal Finish MATTE TIN OVER NICKEL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare FBC1206-121E with alternatives

Compare GMLB-321611-0060Y-PY with alternatives