SHD218413A vs IRFN440 feature comparison

SHD218413A Sensitron Semiconductors

Buy Now Datasheet

IRFN440 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR TT ELECTRONICS PLC
Package Description SMALL OUTLINE, R-CSSO-G2 UNCASED CHIP, R-XUUC-N3
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 30 V 500 V
Drain Current-Max (ID) 50 A 6.1 A
Drain-source On Resistance-Max 0.012 Ω 0.95 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CSSO-G2 R-XUUC-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE UPPER
Transistor Element Material SILICON SILICON
Base Number Matches 1 5
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SHD218413A with alternatives

Compare IRFN440 with alternatives