SHD21810B
vs
IRF9240
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Package Description
SMALL OUTLINE, R-CSSO-G2
HERMETIC SEALED, MODIFIED TO-3, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
DRAIN
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
11 A
11 A
Drain-source On Resistance-Max
0.5 Ω
0.58 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CSSO-G2
O-MBFM-P2
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
125 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
NO
Terminal Form
GULL WING
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
9
Part Package Code
TO-3
Avalanche Energy Rating (Eas)
500 mJ
JEDEC-95 Code
TO-204AA
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Pulsed Drain Current-Max (IDM)
44 A
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Compare SHD21810B with alternatives
Compare IRF9240 with alternatives