IRF9240 vs IRF9233 feature comparison

IRF9240 Rochester Electronics LLC

Buy Now Datasheet

IRF9233 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TO-3
Package Description HERMETIC SEALED, MODIFIED TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
Category CO2 Kg 8.8 8.8
Avalanche Energy Rating (Eas) 500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V 150 V
Drain Current-Max (ID) 11 A 5.5 A
Drain-source On Resistance-Max 0.58 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 44 A 22 A
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 9 6

Compare IRF9240 with alternatives

Compare IRF9233 with alternatives