SH-221
vs
PLT08CN2003R0T0M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TOKIN CORP
|
MURATA MANUFACTURING CO LTD
|
Package Description |
ROHS COMPLIANT, DIP-4
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
COMMON MODE CHOKE
|
CASE TYPE STRUCTURE; TROIDAL TYPE WINDING MODE
|
DC Resistance-Max |
0.011 Ω
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
10 mm
|
12 mm
|
Inductance |
0.5 µH
|
20 µH
|
Length |
12.5 mm
|
12.5 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
80 °C
|
60 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Rated Current |
3 A
|
3 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
10 mm
|
|
Base Number Matches |
1
|
1
|
Packing Method |
|
MAGAZINE PACK
|
|
|
|
Compare SH-221 with alternatives
Compare PLT08CN2003R0T0M with alternatives