PLT08CN2003R0T0M vs BU08RA16 feature comparison

PLT08CN2003R0T0M Murata Manufacturing Co Ltd

Buy Now Datasheet

BU08RA16 TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD TAIYO YUDEN CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature CASE TYPE STRUCTURE; TROIDAL TYPE WINDING MODE IMPEDANCE 200 MHZ
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 12 mm 11 mm
Inductance 20 µH 1.19 µH
Length 12.5 mm 11 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Operating Temperature-Max 60 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method MAGAZINE PACK BULK
Rated Current 3 A 3 A
Rated Voltage 50 V 50 V
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-4
DC Resistance-Max 0.011 Ω
Insulation Resistance-Min 100 MΩ
Number of Terminals 4
Output Impedance 1200 OHM Ω
Width 7 mm

Compare PLT08CN2003R0T0M with alternatives

Compare BU08RA16 with alternatives