PLT08CN2003R0T0M
vs
PLT09HN2003R0P1M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
CASE TYPE STRUCTURE; TROIDAL TYPE WINDING MODE
CORE HORIZONTAL TYPE STRUCTURE; ALIGNED WINDING TYPE
Filter Type
DATA LINE FILTER
DATA LINE FILTER
Height
12 mm
8 mm
Inductance
20 µH
20 µH
Length
12.5 mm
14 mm
Mounting Type
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
2
2
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Packing Method
MAGAZINE PACK
MAGAZINE PACK
Rated Current
3 A
3 A
Rated Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Width
13 mm
Compare PLT08CN2003R0T0M with alternatives
Compare PLT09HN2003R0P1M with alternatives