SGW23N60UFD
vs
IXSH35N100A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
IXYS CORP
Part Package Code
D2PAK
TO-247AD
Package Description
SMALL OUTLINE, R-PSSO-G2
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
HIGH SPEED
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
23 A
70 A
Collector-Emitter Voltage-Max
600 V
1000 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
Fall Time-Max (tf)
220 ns
Gate-Emitter Thr Voltage-Max
7.5 V
7 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-263AB
TO-247AD
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
100 W
300 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
320 ns
1700 ns
Turn-on Time-Nom (ton)
55 ns
300 ns
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8541.29.00.95
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
300 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
VCEsat-Max
3.5 V
Compare SGW23N60UFD with alternatives
Compare IXSH35N100A with alternatives