IXSH35N100A
vs
IRG4BC30K-STRRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
IXYS CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-247AD
D2PAK
Package Description
FLANGE MOUNT, R-PSFM-T3
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH SPEED
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
70 A
28 A
Collector-Emitter Voltage-Max
1000 V
600 V
Configuration
SINGLE
SINGLE
Gate-Emitter Thr Voltage-Max
7 V
6 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
300 W
Power Dissipation-Max (Abs)
300 W
100 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
1700 ns
380 ns
Turn-on Time-Nom (ton)
300 ns
54 ns
VCEsat-Max
3.5 V
Base Number Matches
1
1
Fall Time-Max (tf)
170 ns
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN OVER NICKEL
Compare IXSH35N100A with alternatives
Compare IRG4BC30K-STRRPBF with alternatives