IXSH35N100A
vs
IRG4PC50U
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
IXYS CORP
INFINEON TECHNOLOGIES AG
Part Package Code
TO-247AD
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-3P, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH SPEED
ULTRA FAST SPEED
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
70 A
55 A
Collector-Emitter Voltage-Max
1000 V
600 V
Configuration
SINGLE
SINGLE
Gate-Emitter Thr Voltage-Max
7 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247AD
TO-247AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
300 W
Power Dissipation-Max (Abs)
300 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
1700 ns
350 ns
Turn-on Time-Nom (ton)
300 ns
54 ns
VCEsat-Max
3.5 V
Base Number Matches
1
1
Samacsys Manufacturer
Infineon
Compare IXSH35N100A with alternatives
Compare IRG4PC50U with alternatives