SGW13N60UF vs HGTP12N60A4 feature comparison

SGW13N60UF Fairchild Semiconductor Corporation

Buy Now Datasheet

HGTP12N60A4 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 13 A 54 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 220 ns 95 ns
Gate-Emitter Thr Voltage-Max 7.5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 60 W 167 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 253 ns 180 ns
Turn-on Time-Nom (ton) 62 ns 33 ns
Base Number Matches 2 4
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Operating Temperature-Min -55 °C
Turn-off Time-Max (toff) 265 ns
VCEsat-Max 2.7 V

Compare SGW13N60UF with alternatives