SGW13N60UF
vs
IRG4PC40WPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
TO-247AC
Package Description
SMALL OUTLINE, R-PSSO-G2
TO-247AC, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
13 A
40 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE
Fall Time-Max (tf)
220 ns
110 ns
Gate-Emitter Thr Voltage-Max
7.5 V
6 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-263AB
TO-247AC
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
60 W
160 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
253 ns
294 ns
Turn-on Time-Nom (ton)
62 ns
48 ns
Base Number Matches
2
2
Pbfree Code
Yes
Compare SGW13N60UF with alternatives
Compare IRG4PC40WPBF with alternatives