SGW13N60UF vs IRGPC30FD2 feature comparison

SGW13N60UF Fairchild Semiconductor Corporation

Buy Now Datasheet

IRGPC30FD2 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK TO-247AC
Package Description SMALL OUTLINE, R-PSSO-G2 TO-247AC, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS, HIGH SPEED SWITCHING FAST
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 13 A 31 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 220 ns
Gate-Emitter Thr Voltage-Max 7.5 V 5.5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB TO-247AC
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 60 W 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 253 ns
Turn-on Time-Nom (ton) 62 ns
Base Number Matches 2 1
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 100 W
VCEsat-Max 2.1 V

Compare SGW13N60UF with alternatives

Compare IRGPC30FD2 with alternatives