SGS23N60UFDTU
vs
SGH5N120RUFDTU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-220F
TO-3P
Package Description
TO-220F, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
2
Manufacturer Package Code
TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Case Connection
ISOLATED
Collector Current-Max (IC)
23 A
8 A
Collector-Emitter Voltage-Max
600 V
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
250 ns
400 ns
Gate-Emitter Thr Voltage-Max
6.5 V
7.5 V
Gate-Emitter Voltage-Max
20 V
25 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
29 W
30 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
320 ns
270 ns
Turn-on Time-Nom (ton)
55 ns
90 ns
Base Number Matches
2
1
Compare SGS23N60UFDTU with alternatives
Compare SGH5N120RUFDTU with alternatives