SGS23N60UFDTU vs SGS6N60UFTU feature comparison

SGS23N60UFDTU Fairchild Semiconductor Corporation

Buy Now Datasheet

SGS6N60UFTU Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-220F TO-220F
Package Description TO-220F, 3 PIN TO-220F, 3 PIN
Pin Count 3 3
Manufacturer Package Code TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature LOW CONDUCTION LOSS, HIGH SPEED SWITCHING LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 23 A 6 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Fall Time-Max (tf) 250 ns
Gate-Emitter Thr Voltage-Max 6.5 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 29 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 320 ns 202 ns
Turn-on Time-Nom (ton) 55 ns 54 ns
Base Number Matches 2 2
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare SGS23N60UFDTU with alternatives