SGH5N120RUFDTU
vs
SGS6N60UFTU
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-3P
TO-220F
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220F, 3 PIN
Pin Count
2
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Collector Current-Max (IC)
8 A
6 A
Collector-Emitter Voltage-Max
1200 V
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
Fall Time-Max (tf)
400 ns
Gate-Emitter Thr Voltage-Max
7.5 V
Gate-Emitter Voltage-Max
25 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
270 ns
202 ns
Turn-on Time-Nom (ton)
90 ns
54 ns
Base Number Matches
1
2
Pbfree Code
Yes
Case Connection
ISOLATED
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare SGH5N120RUFDTU with alternatives