SGP30N60 vs HGT1S7N60A4DS9A feature comparison

SGP30N60 Siemens

Buy Now Datasheet

HGT1S7N60A4DS9A onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS, FAST LOW CONDUCTION LOSS
Collector Current-Max (IC) 41 A 34 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 391 ns 205 ns
Turn-on Time-Nom (ton) 76 ns 17 ns
Base Number Matches 2 4
Package Description SMALL OUTLINE, R-PSSO-G2
Factory Lead Time 4 Weeks
Case Connection COLLECTOR
Fall Time-Max (tf) 85 ns
Gate-Emitter Thr Voltage-Max 7 V
Gate-Emitter Voltage-Max 20 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 125 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time-Max (toff) 235 ns
VCEsat-Max 2.7 V

Compare SGP30N60 with alternatives