SGP30N60 vs HGT5A40N60A4D feature comparison

SGP30N60 Siemens

Buy Now Datasheet

HGT5A40N60A4D Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INTERSIL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS, FAST LOW CONDUCTION LOSS
Collector Current-Max (IC) 41 A 75 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 391 ns 240 ns
Turn-on Time-Nom (ton) 76 ns 47 ns
Base Number Matches 2 2
Part Package Code TO-247
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Case Connection COLLECTOR

Compare SGP30N60 with alternatives

Compare HGT5A40N60A4D with alternatives