SGA4463ZSR vs SGA-4563 feature comparison

SGA4463ZSR RF Micro Devices Inc

Buy Now Datasheet

SGA-4563 RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RF MICRO DEVICES INC RF MICRO DEVICES INC
Package Description TSSOP6,.08 TSSOP6,.08
Reach Compliance Code unknown unknown
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 17.5 dB 15.3 dB
Input Power-Max (CW) 18 dBm 18 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 3500 MHz 2500 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3.2 V 3.6 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 49 mA 49 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 1
VSWR-Max 1.9

Compare SGA4463ZSR with alternatives

Compare SGA-4563 with alternatives