SGA-4563
vs
SGA4563ZSR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
RF MICRO DEVICES INC
Package Description
TSSOP6,.08
TSSOP6,.08
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
15.3 dB
18.6 dB
Input Power-Max (CW)
18 dBm
18 dBm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Frequency-Max
2500 MHz
2500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
3.6 V
3.6 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
49 mA
49 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
VSWR-Max
1.9
Base Number Matches
1
2
ECCN Code
5A991.G
HTS Code
8542.33.00.01
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare SGA-4563 with alternatives
Compare SGA4563ZSR with alternatives