SGA4463ZSR
vs
SGA3563ZSR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
QORVO INC
Package Description
TSSOP6,.08
TSSOP6,.08
Reach Compliance Code
unknown
compliant
ECCN Code
5A991.G
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
17.5 dB
19.5 dB
Input Power-Max (CW)
18 dBm
18 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Frequency-Max
3500 MHz
5000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
3.2 V
3.2 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
49 mA
39 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Base Number Matches
2
2
Additional Feature
LOW NOISE
Compare SGA4463ZSR with alternatives
Compare SGA3563ZSR with alternatives