MBC13720NT1 vs SGA2363Z feature comparison

MBC13720NT1 NXP Semiconductors

Buy Now

SGA2363Z RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RF MICRO DEVICES INC
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC, CASE 419B-01, SOT-363, 6 PIN TSSOP6,.08
Reach Compliance Code compliant compliant
ECCN Code EAR99 5A991.G
HTS Code 8542.33.00.01
Samacsys Manufacturer NXP
Construction COMPONENT COMPONENT
Gain 12 dB 15.8 dB
Input Power-Max (CW) 10 dBm 18 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 2400 MHz 5000 MHz
Operating Frequency-Min 400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 2.7 V 2.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish TIN
Base Number Matches 2 2
Characteristic Impedance 50 Ω
Supply Current-Max 23 mA

Compare MBC13720NT1 with alternatives

Compare SGA2363Z with alternatives