SGA2363Z
vs
SGA2463ZSR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
QORVO INC
|
Package Description |
SOT-363, 6 PIN
|
TSSOP6,.08
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.G
|
5A991.G
|
Samacsys Manufacturer |
Qorvo
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15.8 dB
|
18 dB
|
Input Power-Max (CW) |
18 dBm
|
18 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
5000 MHz
|
5000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP6,.08
|
TSSOP6,.08
|
Power Supplies |
2.7 V
|
2.7 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
23 mA
|
23 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare SGA2363Z with alternatives
Compare SGA2463ZSR with alternatives