SGA2363Z vs SGA2463ZSQ feature comparison

SGA2363Z RF Micro Devices Inc

Buy Now Datasheet

SGA2463ZSQ Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RF MICRO DEVICES INC QORVO INC
Package Description TSSOP6,.08 TSSOP6,.08
Reach Compliance Code compliant compliant
ECCN Code 5A991.G 5A991.G
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15.8 dB 18 dB
Input Power-Max (CW) 18 dBm 18 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 5000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 2.7 V 2.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 23 mA 23 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Base Number Matches 2 2
HTS Code 8542.33.00.01

Compare SGA2363Z with alternatives

Compare SGA2463ZSQ with alternatives