SGA2163ZSR vs SGA2263Z feature comparison

SGA2163ZSR Qorvo

Buy Now Datasheet

SGA2263Z Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC QORVO INC
Package Description TSSOP6,.08 GREEN, SOT-363, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code 5A991.G 5A991.G
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 9.5 dB 13.2 dB
Input Power-Max (CW) 18 dBm 18 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 5000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 5 V 2.2 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 23 mA 23 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Base Number Matches 2 2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare SGA2163ZSR with alternatives

Compare SGA2263Z with alternatives