SGA2263Z
vs
AVT-50663-BLKG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QORVO INC
BROADCOM INC
Package Description
GREEN, SOT-363, 6 PIN
TSSOP6,.08
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.G
EAR99
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13.2 dB
13.8 dB
Input Power-Max (CW)
18 dBm
15 dBm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Frequency-Max
5000 MHz
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
2.2 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
23 mA
39.5 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Base Number Matches
2
2
HTS Code
8542.33.00.01
Compare SGA2263Z with alternatives
Compare AVT-50663-BLKG with alternatives