SGA2263Z
vs
AVT-50663-TR1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
BROADCOM INC
Package Description
TSSOP6,.08
TSSOP6,.08
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.G
EAR99
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13.2 dB
13.8 dB
Input Power-Max (CW)
18 dBm
15 dBm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Frequency-Max
5000 MHz
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
2.2 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
23 mA
39.5 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Base Number Matches
2
2
HTS Code
8542.33.00.01
Compare SGA2263Z with alternatives
Compare AVT-50663-TR1G with alternatives