SGA-6586
vs
SBA5086ZSQ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIRENZA MICRODEVICES INC
RF MICRO DEVICES INC
Package Description
SL,4GW-LD,.085CIR
SL,4GW-LD,.085CIR
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
16.7 dB
Input Power-Max (CW)
16 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
SL,4GW-LD,.085CIR
Power Supplies
4.9 V
4.9 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
88 mA
88 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.2
Base Number Matches
1
2
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Compare SGA-6586 with alternatives
Compare SBA5086ZSQ with alternatives