Part Details for SBA5086ZSQ by RF Micro Devices Inc
Overview of SBA5086ZSQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SBA5086ZSQ
SBA5086ZSQ CAD Models
SBA5086ZSQ Part Data Attributes
|
SBA5086ZSQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SBA5086ZSQ
RF Micro Devices Inc
Wide Band Low Power Amplifier, 1 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 4.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 88 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for SBA5086ZSQ
This table gives cross-reference parts and alternative options found for SBA5086ZSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBA5086ZSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA6586ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SBA5086ZSQ vs SGA6586ZSR |
SGA6586ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SBA5086ZSQ vs SGA6586ZSR |
SGA-6586Z | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | SBA5086ZSQ vs SGA-6586Z |
SGA6486Z | 0MHz - 4500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SBA5086ZSQ vs SGA6486Z |
SGA6486Z | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SBA5086ZSQ vs SGA6486Z |
SBA-5086 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | RF Micro Devices Inc | SBA5086ZSQ vs SBA-5086 |
SGA6486ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SBA5086ZSQ vs SGA6486ZSR |
SBA5086ZSR | Wide Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SBA5086ZSQ vs SBA5086ZSR |
SBA5086ZSQ | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | Qorvo | SBA5086ZSQ vs SBA5086ZSQ |
SGA6486ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SBA5086ZSQ vs SGA6486ZSR |