SGA-6586 vs SGA6386Z feature comparison

SGA-6586 RF Micro Devices Inc

Buy Now Datasheet

SGA6386Z RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIRENZA MICRODEVICES INC RF MICRO DEVICES INC
Package Description SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16.7 dB 14 dB
Input Power-Max (CW) 16 dBm 18 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 4000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 4.9 V 4.9 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 88 mA 88 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
VSWR-Max 1.2
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code 5A991.G

Compare SGA-6586 with alternatives

Compare SGA6386Z with alternatives