SGA-6586 vs SBA-5086 feature comparison

SGA-6586 RF Micro Devices Inc

Buy Now Datasheet

SBA-5086 RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIRENZA MICRODEVICES INC SIRENZA MICRODEVICES INC
Package Description SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16.7 dB 15.7 dB
Input Power-Max (CW) 16 dBm 17 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 4000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 4.9 V 4.9 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 88 mA 88 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 1.2
Base Number Matches 1 1

Compare SGA-6586 with alternatives

Compare SBA-5086 with alternatives