SGA-5263 vs SGA-4163Z feature comparison

SGA-5263 RF Micro Devices Inc

Buy Now Datasheet

SGA-4163Z RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RF MICRO DEVICES INC SIRENZA MICRODEVICES INC
Package Description TSSOP6,.08 TSSOP6,.08
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11.8 dB 9.5 dB
Input Power-Max (CW) 16 dBm 18 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 4500 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3.4 V 3.2 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 66 mA 49 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
VSWR-Max 1.4
Base Number Matches 5 4
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare SGA-5263 with alternatives

Compare SGA-4163Z with alternatives