SGA-5263 vs AG302-63G feature comparison

SGA-5263 RF Micro Devices Inc

Buy Now Datasheet

AG302-63G WJ Communications Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RF MICRO DEVICES INC WJ COMMUNICATIONS INC
Package Description TSSOP6,.08 GREEN, MO-203, SOT-363, SMT, 6 PIN
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11.8 dB 13.5 dB
Input Power-Max (CW) 16 dBm 10 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 4500 MHz 6000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3.4 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 66 mA
Surface Mount YES YES
Technology BIPOLAR GAAS
VSWR-Max 1.4
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY

Compare SGA-5263 with alternatives