SGA-5263
vs
SNA-186-TR2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
SIRENZA MICRODEVICES INC
|
Package Description |
TSSOP6,.08
|
SL,4GW-LD,.085CIR
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11.8 dB
|
11.5 dB
|
Input Power-Max (CW) |
16 dBm
|
10 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
4
|
Operating Frequency-Max |
4500 MHz
|
8000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP6,.08
|
SL,4GW-LD,.085CIR
|
Power Supplies |
3.4 V
|
4 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
66 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
GAAS
|
VSWR-Max |
1.4
|
1.5
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SGA-5263 with alternatives
Compare SNA-186-TR2 with alternatives