SG7915CK vs 5962-8874801YX feature comparison

SG7915CK Microsemi Corporation

Buy Now Datasheet

5962-8874801YX Omnirel Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON GENERAL INC OMNIREL CORP
Package Description , METAL, TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.6 V 15.45 V
Output Voltage1-Min 14.4 V 14.55 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4%
Base Number Matches 2 8
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C

Compare SG7915CK with alternatives