SG7915CK vs SG120-15G/883B feature comparison

SG7915CK Linfinity Microelectronics

Buy Now Datasheet

SG120-15G/883B Linfinity Microelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS LINFINITY MICROELECTRONICS
Package Description , TO-204/-3 , SIP3,.1TB
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.3 V 2.3 V
Input Voltage Absolute-Max 40 V 40 V
JESD-609 Code e0 e0
Line Regulation-Max 0.3% 0.01%
Load Regulation-Max 0.3% 0.08%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Nom -15 V -15 V
Package Body Material METAL METAL
Package Equivalence Code TO-204/-3 SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Voltage Tolerance-Max 5% 3%
Base Number Matches 2 2
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Terminal Pitch 2.54 mm
Terminal Position SINGLE