SG7915CK
vs
5962-8874801XX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICON GENERAL INC
OMNIREL CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
O-MBFM-P2
O-XBCY-W3
Number of Functions
1
1
Number of Terminals
2
3
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
15.6 V
15.45 V
Output Voltage1-Min
14.4 V
14.55 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
BFM
BCY
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
PIN/PEG
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4%
Base Number Matches
2
6
Operating Temperature TJ-Max
150 °C
Screening Level
MIL-STD-883
Compare SG7915CK with alternatives
Compare 5962-8874801XX with alternatives