SG110T/883B
vs
SG202T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
LINFINITY MICROELECTRONICS
|
Package Description |
, CAN8,.2
|
, CAN8,.2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Input Offset Voltage-Max |
6000 µV
|
15000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Slew Rate-Nom |
30 V/us
|
10 V/us
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Bias Current-Max (IIB) @25C |
|
0.015 µA
|
Supply Current-Max |
|
5.5 mA
|
|
|
|
Compare SG110T/883B with alternatives
Compare SG202T with alternatives