SG202T
vs
EL2003H/883B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
|
Package Description |
, CAN8,.2
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
BUFFER
|
|
Bias Current-Max (IIB) @25C |
0.015 µA
|
|
Input Offset Voltage-Max |
15000 µV
|
|
JESD-30 Code |
O-MBCY-W8
|
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN8,.2
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Nom |
10 V/us
|
|
Supply Current-Max |
5.5 mA
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SG202T with alternatives