Part Details for SG110T/883B by Linfinity Microelectronics
Overview of SG110T/883B by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG110T/883B
SG110T/883B CAD Models
SG110T/883B Part Data Attributes
|
SG110T/883B
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG110T/883B
Linfinity Microelectronics
Buffer Amplifier, 1 Func, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Nom | 30 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SG110T/883B
This table gives cross-reference parts and alternative options found for SG110T/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG110T/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2003H/883B | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Elantec (RETIRED) | SG110T/883B vs EL2003H/883B |
EL2003CH | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Elantec (RETIRED) | SG110T/883B vs EL2003CH |
SG102T/883B | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | SG110T/883B vs SG102T/883B |
SG302T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | SG110T/883B vs SG302T |
SG210T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | SG110T/883B vs SG210T |
SG110T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | SG110T/883B vs SG110T |
EL2003H | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Elantec (RETIRED) | SG110T/883B vs EL2003H |
SG202T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | SG110T/883B vs SG202T |