SG101AT/883B vs LM301AH/NOPB feature comparison

SG101AT/883B Linear Integrated Systems

Buy Now Datasheet

LM301AH/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC NATIONAL SEMICONDUCTOR CORP
Package Description , METAL CAN, 8 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Base Number Matches 2 2
Rohs Code Yes
Part Package Code BCY
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.3 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation NO
Input Offset Voltage-Max 10000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e1
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Slew Rate-Nom 0.5 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000
Voltage Gain-Min 15000

Compare SG101AT/883B with alternatives

Compare LM301AH/NOPB with alternatives