LM301AH/NOPB vs LM101AH/NOPB feature comparison

LM301AH/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM101AH/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description METAL CAN, 8 PIN METAL CAN, 8 PIN
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.3 µA 0.1 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.075 µA
Common-mode Reject Ratio-Nom 90 dB 96 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 10000 µV 3000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e1 e1
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 15000 50000
Base Number Matches 2 2

Compare LM301AH/NOPB with alternatives

Compare LM101AH/NOPB with alternatives