SG101AT/883B vs LM301AT feature comparison

SG101AT/883B Linear Integrated Systems

Buy Now Datasheet

LM301AT Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC HARRIS SEMICONDUCTOR
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Base Number Matches 2 6
Part Package Code BCY
Pin Count 8
Average Bias Current-Max (IIB) 0.3 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 10000 µV
JESD-30 Code O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Supply Current-Max 3 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form WIRE
Terminal Position BOTTOM

Compare SG101AT/883B with alternatives

Compare LM301AT with alternatives