SG-615P24.0000MC3:ROHS vs SG-615P24.0000MC0:ROHS feature comparison

SG-615P24.0000MC3:ROHS Seiko Epson Corporation

Buy Now Datasheet

SG-615P24.0000MC0:ROHS Seiko Epson Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Reach Compliance Code not_compliant not_compliant
Additional Feature OUTPUT ENABLE FUNCTION; TAPE AND REEL OUTPUT ENABLE FUNCTION; TAPE AND REEL
Fall Time-Max 8 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e6 e6
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS/TTL CMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 14.0mm x 8.65mm x 4.7mm 14.0mm x 8.65mm x 4.7mm
Rise Time-Max 8 ns 8 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Base Number Matches 1 1
Package Description ROHS COMPLIANT, J-LEADED, SMD, 4 PIN

Compare SG-615P24.0000MC3:ROHS with alternatives

Compare SG-615P24.0000MC0:ROHS with alternatives