SFH640-1-X019 vs SFH640-2-X007T feature comparison

SFH640-1-X019 Siemens

Buy Now Datasheet

SFH640-2-X007T Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 63%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2

Compare SFH640-1-X019 with alternatives

Compare SFH640-2-X007T with alternatives