SFH640-1-X019 vs CNY17-2-500 feature comparison

SFH640-1-X019 Siemens

Buy Now Datasheet

CNY17-2-500 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G AGILENT TECHNOLOGIES INC
Package Description DIP-6 SMD, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 63%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 1
Rohs Code No
Coll-Emtr Bkdn Voltage-Min 70 V
Dark Current-Max 50 nA
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH640-1-X019 with alternatives

Compare CNY17-2-500 with alternatives